Molex 39534 Series Terminal Block, 5-Contact, 5.08 mm Pitch, Plug-in, 1 Row
- RS Stock No.:
- 795-715
- Mfr. Part No.:
- 39534-5005
- Manufacturer:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-715
- Mfr. Part No.:
- 39534-5005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Mount Type | Plug-in | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw Clamp | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 39534 | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Mount Type Plug-in | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw Clamp | ||
Colour Green | ||
Voltage 300V | ||
Series 39534 | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block Connector is designed for wire-to-board applications, featuring a 5.08mm pitch and accommodating five circuits. This versatile plug ensures reliable connections with retention screws and a green housing for enhanced visibility.
Active status ensures current availability for immediate use
Designed with a vertical entry angle for efficient integration
Operates within a wide temperature range of -40° to +105°C
Supports a variety of wire sizes, accommodating AWG 12 to 26
Complies with EU RoHS standards, ensuring environmental safety
Related links
- Molex 39534 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Pluggable Terminal Block 5.08 mm Pitch 39534-0004
- Molex 39534 Series Pluggable Terminal Block 5.08 mm Pitch 39534-0512
- Molex 39507 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Phoenix Contact ZEC Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- Molex 39533 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
