HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 739-377
- Mfr. Part No.:
- 14020316402000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (200 units, in bags of 200)*
PHP17,997.72
(exc. VAT)
PHP20,157.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,997.72 | PHP89.989 |
*price indicative
- RS Stock No.:
- 739-377
- Mfr. Part No.:
- 14020316402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 220V | |
| Series | Har Flexicon | |
| Width | 8.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 15mm | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 220V | ||
Series Har Flexicon | ||
Width 8.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 15mm | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 TTSH-3 BK 1,5 is a PCB Terminal Block designed for efficient connectivity in industrial devices. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various applications.
Features & Benefits
PCB Terminal Block provides a secure connection for electronic components
Rated current of 13.5 A supports robust power delivery
Horizontal orientation allows for space-efficient installation
Screw termination and reflow soldering termination options enhance versatility
Compatible with wire sizes from 0.05 mm² to 1.5 mm² for flexible wiring solutions
Constructed from polyamide and polyphthalamide for durability
CE, RoHS, and UL certified for compliance with industry standards
Compact dimensions of 15 mm length and 8.2 mm width facilitate integration
Copper alloy contacts with Sn over Ni plating ensure reliable conductivity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310316102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310316402000
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310316201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
