HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 737-922
- Mfr. Part No.:
- 14020414402000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 150 units)*
PHP16,473.00
(exc. VAT)
PHP18,449.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,473.00 | PHP109.82 |
*price indicative
- RS Stock No.:
- 737-922
- Mfr. Part No.:
- 14020414402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Length | 14mm | |
| Depth | 11.1mm | |
| Width | 6.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Length 14mm | ||
Depth 11.1mm | ||
Width 6.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 TTSH-4 BK is a PCB Terminal Block designed for innovative device connectivity in industrial applications. It efficiently routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various environments.
Features & Benefits
PCB Terminal Block provides a secure connection for electronic components
Rated current of 12 A supports a wide range of applications
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering termination options enhance installation flexibility
Made from copper alloy with Sn over Ni plating for improved conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 14 mm length and 6.8 mm width fit in tight spaces
Maximum wire size of 1.5 mm² accommodates various wiring needs
Minimum wire size of 0.05 mm² allows for versatility in connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What type of mounting does this product require?
This product requires PCB mounting.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414102000
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
