HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 737-811
- Mfr. Part No.:
- 14020416101000
- Manufacturer:
- HARTING
Subtotal (1 bag of 150 units)*
PHP17,237.50
(exc. VAT)
PHP19,306.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,237.50 | PHP114.917 |
*price indicative
- RS Stock No.:
- 737-811
- Mfr. Part No.:
- 14020416101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 300V | |
| Width | 14.9mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Depth | 20.65mm | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 300V | ||
Width 14.9mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Depth 20.65mm | ||
Length 20mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 TTPV-4 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Vertical orientation optimises space utilisation on the PCB
Push-in-spring-cage termination allows for quick and easy wire connections
Rated current of 12 A supports a wide range of applications
Four contacts enhance connectivity options for multiple circuits
Constructed from copper alloy for excellent conductivity and durability
Sn over Ni plating on mating and termination sides ensures corrosion resistance
Made from polyamide and polyphthalamide for high thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 20 mm length and 14.9 mm width facilitate integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310416201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310416402000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310416102000
- HARTING Har Flexicon Series PCB Terminal Block 15 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 10.16 mm Pitch 1 Row
