HARTING Har Flexicon Series PCB Terminal Block, 15-Contact, 3.5 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP53,529.84

(exc. VAT)

PHP59,953.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP53,529.84PHP1,070.597

*price indicative

RS Stock No.:
737-307
Mfr. Part No.:
14021514101000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

15

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.1mm²

Housing Material

Polyamide, Polyphthalamide

Mount Type

PCB

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

220V

Series

Har Flexicon

Length

52.5mm

Depth

18.25mm

Standards/Approvals

UL 94 V-0

Width

11.65mm

COO (Country of Origin):
IT
The HARTING har-flexicon 3,50 TTPV-15 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a Compact solution for connecting multiple wires

Vertical orientation optimises space on the PCB for efficient layout

Push-in-spring-cage termination allows for quick and secure wire connections

Rated current of 10 A supports a wide range of applications

15 contacts enable multiple connections in a single block

Copper alloy construction ensures excellent conductivity and durability

Sn over Ni plating enhances corrosion resistance and reliability

Made from polyamide and polyphthalamide for robust performance

Complies with CE, RoHS, and UL standards for safety and quality

Compact dimensions of 52.5 mm length and 11.65 mm width facilitate easy integration

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in electrical distribution systems

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and REACH standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy