HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row

N

This image is representative of the product range

Subtotal (1 bag of 150 units)*

PHP16,135.26

(exc. VAT)

PHP18,071.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP16,135.26PHP107.568

*price indicative

RS Stock No.:
737-182
Mfr. Part No.:
14030416101000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.2mm²

Mount Type

PCB

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

30 AWG

Maximum Wire Size AWG

12 AWG

Orientation

Vertical

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

300V

Length

20mm

Depth

20.65mm

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

Width

14.9 mm

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 TWPV-4 GN is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Rated current of 12 A supports a wide range of applications

Vertical orientation optimises space on the PCB for Compact designs

Push-in-spring-cage termination allows for quick and easy wire connections

Wave soldering termination enhances reliability in manufacturing processes

Made from copper alloy for excellent conductivity and durability

Sn over Ni plating on mating and termination sides ensures corrosion resistance

Polyamide housing material offers robust protection against environmental factors

Complies with CE, RoHS, and UL standards for safety and reliability

Maximum wire size of 12 AWG accommodates various wiring needs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and UKCA standards.

Related links