Molex 39700 Series Terminal Block, 5-Contact, 7.5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 693-879
- Mfr. Part No.:
- 39700-0505
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-879
- Mfr. Part No.:
- 39700-0505
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Push-in | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 300V | |
| Series | 39700 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Push-in | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 300V | ||
Series 39700 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Euro style Fixed Mount Push-Button Terminal Block is designed for efficient wire-to-board applications, ensuring reliable electrical connections in various modular luminaires. Featuring a Compact 7.50mm pitch and a 45° entry angle, this Terminal Block accommodates up to five circuits and supports wire sizes ranging from 26 to 14 AWG. Made from Durable nylon resin and finished with tin plating, the product is optimally suited for environments requiring robustness and longevity. With a maximum current rating of 10A and voltage capacity up to 300V, the Terminal Block not only meets industry standards for performance but also ensures compliance with environmental regulations.
Accommodates wire sizes from 26 to 14 AWG for flexible usage
Designed for PCB Terminal applications ensuring precise fit
Meets EU RoHS standards, ensuring environmentally-friendly compliance
Low-halogen construction to support safer disposal and compliance needs
Active status indicates ongoing support for this reliable component
Related links
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Weidmüller 2787600000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Pluggable Terminal Block 5.08 mm Pitch 39700-0103
- Molex 39700 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0904
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0903
