Molex 39544 Series Terminal Block, 13-Contact, 5.08 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 693-878
- Mfr. Part No.:
- 39544-3013
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
PHP23,004.45
(exc. VAT)
PHP25,764.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,004.45 | PHP460.089 |
*price indicative
- RS Stock No.:
- 693-878
- Mfr. Part No.:
- 39544-3013
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Product Type | Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.33mm² | |
| Mount Type | Push-in | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39544 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Product Type Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.33mm² | ||
Mount Type Push-in | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39544 | ||
- COO (Country of Origin):
- CN
The Molex euro style fixed mount PCB Terminal Block is engineered to deliver reliable wire-to-board connectivity for a range of electronic applications. Designed with a 5.08mm pitch, this vertical fixed mount solution efficiently accommodates 13 circuits, making it Ideal for high-density layouts. With an impressive operational temperature range from -40° to +105°C, the Terminal Block ensures dependable performance in various environmental conditions. Its robust black resin construction adds durability, while the uncomplicated installation features bolster assembly efficiency, ensuring a seamless integration into existing systems.
Can withstand Peak temperatures of 260°C, accommodating lead-free soldering processes
Status of Active product ensures up-to-date compliance and availability
Integrated with a single-row design for space-efficient configurations
Meets EU RoHS compliance, reinforcing ecological responsibility
UL certified for electrical safety and reliability
Related links
- Molex 39544 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39544 Series Pluggable Terminal Block 5.08 mm Pitch 39544-3014
- Molex 39544 Series PCB Terminal Block 5.08 mm Pitch 395443006
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013550000
- Phoenix Contact FKCVR 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874060
- Phoenix Contact MVSTBW 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792867
- Phoenix Contact FKCN 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754678
- Phoenix Contact FKIC 2.5/13-ST-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1925977
