Molex 39516 Series Terminal Block, 11-Contact, 3.5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 691-395
- Mfr. Part No.:
- 39500-5011
- Manufacturer:
- Molex
Subtotal (1 bag of 60 units)*
PHP19,101.86
(exc. VAT)
PHP21,394.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,101.86 | PHP318.364 |
*price indicative
- RS Stock No.:
- 691-395
- Mfr. Part No.:
- 39500-5011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 11 | |
| Product Type | Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 39516 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 11 | ||
Product Type Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Series 39516 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable Terminal Block is designed to facilitate reliable wire-to-board connections, ensuring optimal performance in various applications. With a robust 3.50mm pitch offering, this green housing plug accommodates up to 11 circuits, establishing a dependable Interface for electrical wiring. Its Active status highlights its significance in today's electronic assemblies. Operating efficiently within a temperature range of -40°C to +105°C, this Terminal Block is engineered for durability and versatility. Ideal for PCB applications, it guarantees a secure and efficient connection, proving essential for modern electronic designs.
Polarized design facilitates proper mating with connectors, reducing connection errors
Mates successfully with both vertical and horizontal PCB headers, providing flexibility
Does not feature a locking mechanism, ensuring straightforward operation
Single-row design optimizes space on PCB without compromising functionality
Meets key compliance standards for safety and environmental concerns
Related links
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0011
- Molex 39500 Series Terminal Block 3.5 mm Pitch 1 Row
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0018
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-0003
- Molex 39500 Series Pluggable Terminal Block 3.5 mm Pitch 39500-5012
- Molex 39516 Series Pluggable Terminal Block 3.81 mm Pitch 39516-1015
- Molex 39516 Series Plug 3.81 mm Pitch 39516-1012
- Phoenix Contact MC 1.5/11-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1847217
