Weidmüller 2787670000 Series PCB Terminal Block, 12-Contact, 7.5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 688-063
- Mfr. Part No.:
- 2787670000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP3,510.99
(exc. VAT)
PHP3,932.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 19 unit(s) shipping from November 02, 2026
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP3,510.99 | PHP1,755.495 |
| 10 + | PHP3,230.01 | PHP1,615.005 |
*price indicative
- RS Stock No.:
- 688-063
- Mfr. Part No.:
- 2787670000
- Manufacturer:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Orange | |
| Wire Connection Method | Push-in with Actuator | |
| Voltage | 63V | |
| Series | 2787670000 | |
| Width | 88mm | |
| Standards/Approvals | UL 94 V-0, UL 1059, IPC-A-610 "Class 2, DIN VDE 57 106, DIN VDE 0470, DIN 46228 pt 4, DIN 46228 pt 1 | |
| Length | 82.5mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Orange | ||
Wire Connection Method Push-in with Actuator | ||
Voltage 63V | ||
Series 2787670000 | ||
Width 88mm | ||
Standards/Approvals UL 94 V-0, UL 1059, IPC-A-610 "Class 2, DIN VDE 57 106, DIN VDE 0470, DIN 46228 pt 4, DIN 46228 pt 1 | ||
Length 82.5mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
Related links
- Weidmüller 2787670000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- Phoenix Contact LPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2786640000 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 1863259 Series PCB Terminal Block 3.5 mm Pitch 1 Row Screw
- Phoenix Contact FKC 2 Series PCB Terminal Block 5 mm Pitch 1 Row Socket
- Weidmüller 2787570000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
