Weidmüller 2787640000 Series PCB Terminal Block, 9-Contact, 7.5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 688-056
- Mfr. Part No.:
- 2787640000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP2,621.94
(exc. VAT)
PHP2,936.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 27 unit(s) ready to ship from another location
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP2,621.94 | PHP1,310.97 | - |
| 10 + | PHP2,412.29 | PHP1,206.145 | 7% |
*price indicative
- RS Stock No.:
- 688-056
- Mfr. Part No.:
- 2787640000
- Manufacturer:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in with Actuator | |
| Colour | Orange | |
| Voltage | 63V | |
| Standards/Approvals | DIN VDE 0470 IP 20, UL 1059, RoHS, DIN VDE 57 106, IPC-A-610 "Class 2 | |
| Width | 65.5mm | |
| Series | 2787640000 | |
| Length | 6mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in with Actuator | ||
Colour Orange | ||
Voltage 63V | ||
Standards/Approvals DIN VDE 0470 IP 20, UL 1059, RoHS, DIN VDE 57 106, IPC-A-610 "Class 2 | ||
Width 65.5mm | ||
Series 2787640000 | ||
Length 6mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
Related links
- Weidmüller 2787640000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2787570000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2787610000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2787650000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2787590000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2787670000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2787580000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
