Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket, 7-Contact, 7.5 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 658-680
- Mfr. Part No.:
- 8000078319
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP16,272.70
(exc. VAT)
PHP18,225.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP16,272.70 | PHP1,627.27 |
*price indicative
- RS Stock No.:
- 658-680
- Mfr. Part No.:
- 8000078319
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 7 | |
| Pitch | 7.5mm | |
| Current | 34.6A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide 9T | |
| Connector Gender | Male | |
| Orientation | 180° | |
| Termination Type | Solder | |
| Colour | Black | |
| Voltage | 1kV | |
| Contact Gender | Male | |
| Series | OMNIMATE4.0 | |
| Depth | 11.9mm | |
| Length | 45mm | |
| Width | 51.4mm | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 7 | ||
Pitch 7.5mm | ||
Current 34.6A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide 9T | ||
Connector Gender Male | ||
Orientation 180° | ||
Termination Type Solder | ||
Colour Black | ||
Voltage 1kV | ||
Contact Gender Male | ||
Series OMNIMATE4.0 | ||
Depth 11.9mm | ||
Length 45mm | ||
Width 51.4mm | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1 | ||
- COO (Country of Origin):
- DE
The Weidmüller PCB plug-in connector designed for horizontal mounting with a 90° orientation and a 7.50 mm pitch. It features a THT/THR solder connection and is part of the OMNIMATE 4.0 series, optimized for power connections. Its Compact design and robust PA 9T housing make it suitable for industrial environments.
IP20 touch-safe protection with more than 25 mating cycles for secure and repeatable connections
UL 94 V-0 flame-retardant housing
Related links
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
