Phoenix Contact Pluggable Terminal Block Headers & Socket, 4-Contact, 5.08 mm Pitch, Flange, 1 Row Plug-In
- RS Stock No.:
- 638-698
- Mfr. Part No.:
- 1899155
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP21,104.23
(exc. VAT)
PHP23,636.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 23, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,104.23 | PHP422.085 |
*price indicative
- RS Stock No.:
- 638-698
- Mfr. Part No.:
- 1899155
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Flange | |
| Housing Material | PBT | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Plug-In | |
| Voltage | 32V | |
| Width | 36.92mm | |
| Standards/Approvals | IEC 60112, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60512-1-1:2002-02, IEC 60512-15-1:2008-05, IEC 60664-1:2007-04, IEC 60512-13-5:2006-02, UL 94 V0, EN ISO 22479:2022-06, IEC 60512-3-1:2002-02, VDE approval, cULus Recognised | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Flange | ||
Housing Material PBT | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Plug-In | ||
Voltage 32V | ||
Width 36.92mm | ||
Standards/Approvals IEC 60112, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60512-1-1:2002-02, IEC 60512-15-1:2008-05, IEC 60664-1:2007-04, IEC 60512-13-5:2006-02, UL 94 V0, EN ISO 22479:2022-06, IEC 60512-3-1:2002-02, VDE approval, cULus Recognised | ||
Length 18.2mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact DFK-PC 5/-STF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- Phoenix Contact DFK-PC 4/..-GF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
