Phoenix Contact SPT 35/.-V Series PCB Terminal Block, 1-Contact, 15 mm Pitch, 1 Row, 1845331
- RS Stock No.:
- 610-173
- Mfr. Part No.:
- 1845331
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP29,966.10
(exc. VAT)
PHP33,562.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,966.10 | PHP1,498.305 |
*price indicative
- RS Stock No.:
- 610-173
- Mfr. Part No.:
- 1845331
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 125A | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 35mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1000V | |
| Series | SPT 35/.-V | |
| Width | 17.75mm | |
| Standards/Approvals | EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE, cULus Recognised, EN 60695-10-2, EN 60695-2-12 | |
| Length | 35.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 125A | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 35mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1000V | ||
Series SPT 35/.-V | ||
Width 17.75mm | ||
Standards/Approvals EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE, cULus Recognised, EN 60695-10-2, EN 60695-2-12 | ||
Length 35.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed circuit board terminal block excels in delivering exceptional connectivity solutions, specifically designed for high-performance electrical applications. Engineered with precision, it accommodates a nominal current of 125 A and is rated for a maximum voltage of 1000 V, ensuring reliability under demanding conditions. The MPN features a robust push-in spring connection method that simplifies installation and guarantees a secure fit. With its intelligent design, it allows for a compact multi-row arrangement on PCBs, optimising space utilisation without compromising functionality. Built to withstand extreme temperatures and rigorous environmental conditions, this component promises durability and longevity for industrial applications.
Constructed from WEEE/RoHS compliant materials
Tested for robust mechanical durability and resistance to conductor damage
Certified with cULus and VDE approvals for high safety standards
A pin layout that facilitates linear pinning, ensuring stable connections

