Phoenix Contact MKDS 3 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

PHP8,179.85

(exc. VAT)

PHP9,161.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,179.85PHP163.597

*price indicative

RS Stock No.:
609-855
Mfr. Part No.:
1712342
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

40V

Width

1mm

Series

MKDS 3

Length

11.2mm

Standards/Approvals

VDE, DNV GL, cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is designed for high-performance applications, featuring a robust screw connection with tension sleeve to ensure secure and reliable connections. Fitted within the MKDS 3 series, it not only meets but exceeds the demands of various industries with its exceptional electrical properties, capable of handling impressive nominal currents. The green housing not only reflects a commitment to quality but also ensures compatibility with standard applications, whilst the wave soldering mounting type simplifies installation processes. Engineered for versatility, it supports multiple conductor cross-sections and configurations, making it an ideal choice for intricate PCB layouts.

The terminal block's compact dimensions allow for efficient use of space within panel designs

Prevents incorrect conductor insertion, enhancing installation safety

Robust construction ensures durability and longevity in demanding environments

Standardised pin layout facilitates compatibility with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy