Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 566-195
- Mfr. Part No.:
- 1869101
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP25,775.57
(exc. VAT)
PHP28,868.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,775.57 | PHP257.756 |
*price indicative
- RS Stock No.:
- 566-195
- Mfr. Part No.:
- 1869101
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Series | SMKDSN 1/ 5 | |
| Standards/Approvals | VDE, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, cULus, CSA | |
| Width | 31mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Series SMKDSN 1/ 5 | ||
Standards/Approvals VDE, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, cULus, CSA | ||
Width 31mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block offers exceptional connectivity with a robust design suitable for diverse industrial applications. With a nominal current of 17.5 A and a rated voltage of 400 V, it ensures efficient power transmission while adhering to strict safety standards. The SMKDSN 1.5/6 model features a screw connection with tension sleeve and is designed for easy installation through wave soldering. Crafted with durable materials, this terminal block is RoHS-compliant and free from hazardous substances, making it an environmentally responsible choice. Its versatile design accommodates various conductor cross sections, ensuring adaptability across multiple projects.
Supports a broad range of conductor sizes for enhanced versatility
Designed for demanding industrial conditions, including extreme temperatures
Facilitates multi row arrangements, enabling efficient circuit layouts
Provides a reliable connection method that users trust globally
Related links
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5.08 mm Pitch 1869253
