Phoenix Contact SPT Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-781
- Mfr. Part No.:
- 1824569
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
- RS Stock No.:
- 558-781
- Mfr. Part No.:
- 1824569
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160 V | |
| Standards/Approvals | IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07 | |
| Length | 13.6mm | |
| Depth | 7.7mm | |
| Series | SPT | |
| Width | 21.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160 V | ||
Standards/Approvals IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07 | ||
Length 13.6mm | ||
Depth 7.7mm | ||
Series SPT | ||
Width 21.5 mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cutting-edge printed circuit board Terminal offering a seamless solution for modern electronic applications. Designed for efficient integration into SMT soldering processes, this component ensures reliable electrical connections with a push-in spring connection method. Its Compact dimensions and innovative features make it perfect for space-constrained environments while maintaining exceptional performance standards. Built to withstand various environmental conditions, it promises durability and longevity. With easy installation and intuitive operation, this PCB Terminal Block is Ideal for both novice and experienced engineers seeking to Streamline their assembly processes without compromising on quality. The robust design allows for stable long-term contacts, highlighting the product's engineering excellence.
Time-saving push-in technology eliminates the need for tools during installation
Colour-coded actuating push button enhances intuitive operation
Robust design supports long-term stability and durability of connections
Designed to integrate seamlessly into automated SMT soldering processes
Ideal for space-constrained applications due to Compact dimensions
Optimised for quick testing with built-in test options
Flexible mounting options allow for various design configurations
Manufactured with environmentally conscious materials, supporting sustainable practices
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row

