Amphenol Industrial PS0310000000G Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-553
- Mfr. Part No.:
- PS0310000000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP110.50
(exc. VAT)
PHP123.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP110.50 |
| 10 - 24 | PHP102.08 |
| 25 + | PHP89.45 |
*price indicative
- RS Stock No.:
- 446-553
- Mfr. Part No.:
- PS0310000000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Series | PS0310000000G | |
| Length | 46.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Series PS0310000000G | ||
Length 46.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a tin-plated plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial YO0301500000G Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Amphenol Industrial KD0310500000G Series PCB Terminal Block 3.5 mm Pitch KD0310500000G
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1/3-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751251
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1985205
