WAGO 742 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 300 units)*

PHP26,860.04

(exc. VAT)

PHP30,083.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP26,860.04PHP89.533

*price indicative

RS Stock No.:
222-630
Mfr. Part No.:
742-126
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

5.08mm

Number of Rows

1

Current

16A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

25V

Standards/Approvals

No

Series

742

Width

7.1mm

Depth

34.7mm

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block revolutionises connectivity with its innovative CAGE CLAMP technology, ensuring a secure and reliable connection for various electrical applications. Designed with flexibility in mind, the product accommodates 2.5 mm² conductors and a pin spacing of 5.08 mm, making it ideal for compact installations. The terminal block features a striking orange housing, combining durability and visibility to enhance user experience. Its capacity for commoning through adjacent jumpers facilitates ease of use in complex setups.

Constructed from flame retardant materials for improved safety

Lightweight yet robust construction for simplified handling and installation

Environmental compliance ensures that it meets modern regulatory standards

Multiple approvals allow for usage across diverse industries and applications

Efficient thermal management through effective design structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy