WAGO 236 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

PHP3,123.66

(exc. VAT)

PHP3,498.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP3,123.66PHP31.237

*price indicative

RS Stock No.:
221-662
Mfr. Part No.:
236-722
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

7.62mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Perpendicular, Parallel

Colour

Dark Grey

Wire Connection Method

Cage Clamp

Voltage

1kV

Depth

14mm

Standards/Approvals

No

Width

9.7mm

Series

236

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block represents a sophisticated solution for your printed circuit designs. Designed with a robust CAGE CLAMP connection, this terminal block allows for efficient and reliable wiring with various conductor sizes. Its cleverly engineered pin spacing accommodates both metric and inch requirements, making it versatile for a range of applications.

Constructed from durable polyamide providing excellent insulation properties

Clamping units designed for quick and easy wire insertion

Available in multiple colours for improved visual identification

Supports both solid and fine stranded conductors for flexible wiring options

Operating tools available for convenient installation and maintenance

Limited temperature range capable of withstanding extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy