CRLCBSK-2-12-01 , 12mm High Nylon PCB Support Pillar for 4mm PCB Hole
- RS Stock No.:
- 663-3252
- Mfr. Part No.:
- CRLCBSK-2-12-01
- Manufacturer:
- Richco
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 40)
PHP14.365
(exc. VAT)
PHP16.089
(inc. VAT)
- RS Stock No.:
- 663-3252
- Mfr. Part No.:
- CRLCBSK-2-12-01
- Manufacturer:
- Richco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Body Height | 12mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.6mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Body Height 12mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.6mm | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
Related links
- 709402000 14mm Base
- Essentra CRLCBSK-2-10-01 10 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra CRLCBSK-2-14-01 14 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBS-12-01 19.1 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra TCBS 12 01 19.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra TEHCBS 12 01 19.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra CRLCBSR 12 01 19 mm High 30.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 12.7 mm
- Essentra DLCBS-3-01 4.8 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole
