709402000, 6.4mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14mm Base

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-2241
Mfr. Part No.:
709402000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

PCB Support Type

Support Pillar

Overall Height

24.1mm

Body Height

6.4mm

Support Base Dimensions

14mm

PCB Hole Diameter

4mm

PCB Thickness

1.2 → 1.7mm

Material

Nylon

Applications
No installation tool necessary. Fixed by snap-in technology. Easily removed by hand. Reusable