TE Connectivity EVERCLEAR Mini-SAS Series Right Angle Through Hole Mount PCB Socket, 36-Contact, 0.8mm Pitch, Solder

This image is representative of the product range

Unavailable
RS will no longer stock this product.
SEA- RSPROC&C-PDP-1025
RS Stock No.:
909-7185
Mfr. Part No.:
1888019-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

36

Pitch

0.8mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

EVERCLEAR Mini-SAS

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN

TE Connectivity EVERCLEAR Mini SAS Internal Receptacle Assembly


EVERCLEAR Mini SAS SATA high speed I/O internal receptacle assembly designed for high speed multi-lane interconnect solutions. This EVERLCEAR Mini SAS receptacle is tested at data rates over10 Gb/s and is compliant to SFF-8087 industry standards. The receptacle is right angle SMT mounting with a high density 0.8mm contact pitch and high temperature housing. The receptacle is contained in an outer shell which incorporates dual keying to enable accurate mating.
Typical applications for this EVERLCEAR Mini SAS internal receptacle assembly include high speed I/O, multiple channel interconnects, switches for Fibre Channel and Infiniband Standards and Internal and External SAS & SATA.


Mini SAS Connectors and Cable Assemblies