Samtec CLP Series Straight Surface PCB Socket, 6-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP155.25

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP509.55

(exc. VAT)

PHP570.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP101.91PHP509.55-
25 - 45PHP95.70PHP478.50PHP155.25
50 - 95PHP87.942PHP439.71PHP698.40
100 - 245PHP81.236PHP406.18PHP2,067.40
250 +PHP75.488PHP377.44PHP6,605.50

*price indicative

Packaging Options:
RS Stock No.:
180-1984
Mfr. Part No.:
CLP-103-02-F-D-BE
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

2

Sub Type

Rugged Reliable Dual Wipe Socket Strip

Current

3.4A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

395V

Series

CLP

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

Dual vertical and horizontal row available

Extended Life Product™ (E.L.P.™)

Low profile dual wipe Tiger Claw™ contact

Top or bottom entry styles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy