Molex 230030 Series Vertical PCB PCB Socket, 5-Contact, 1 Row Through Hole
- RS Stock No.:
- 841-506
- Mfr. Part No.:
- 2300305000
- Manufacturer:
- Molex
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP473.01
(exc. VAT)
PHP529.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | PHP473.01 | PHP236.505 |
| 10 - 24 | PHP435.20 | PHP217.60 |
| 25 + | PHP392.79 | PHP196.395 |
*price indicative
- RS Stock No.:
- 841-506
- Mfr. Part No.:
- 2300305000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 60V dc | |
| Series | 230030 | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 60V dc | ||
Series 230030 | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex MiniCirc Socket is designed for vertical applications, featuring high-quality gold plating and supporting five circuits for efficient signal and wire-to-board connections.
Active status ensures reliability in various applications
Specifically designed for PCB Headers and Receptacles
Durability of 200 mating cycles maximises longevity
High performance copper alloy enhances electrical conductivity
Temperature range of -25° to +85°C accommodates diverse environments
Snap lock mechanism ensures secure connections during use
Related links
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 214114 Series Vertical PCB PCB Socket, 5 Row Through Hole
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 90147 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
