Molex 230030 Series Vertical PCB PCB Socket, 4-Contact, 1 Row Through Hole
- RS Stock No.:
- 841-504
- Mfr. Part No.:
- 2300304000
- Manufacturer:
- Molex
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,079.71
(exc. VAT)
PHP1,209.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,079.71 | PHP215.942 |
| 5 + | PHP993.03 | PHP198.606 |
*price indicative
- RS Stock No.:
- 841-504
- Mfr. Part No.:
- 2300304000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Termination Type | Through Hole | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 60V dc | |
| Series | 230030 | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 3A | ||
Housing Material Polyamide | ||
Termination Type Through Hole | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 60V dc | ||
Series 230030 | ||
Minimum Operating Temperature -25°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex MiniCirc Socket Connector is a vertical, four-circuit connector is designed for reliable wire-to-board applications and features Durable gold plating for enhanced conductivity.
Current rating of 3.0A ensures efficient power transmission
Suitable for voltages up to 60V DC for versatile applications
Constructed from high-performance copper alloy for longevity
Snap lock mechanism provides secure mating connection
Temperature range of -25° to +85°C accommodates various environments
Related links
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 46112 Series Vertical PCB PCB Socket 2 Row, 12 mm Pitch Through Hole
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- Molex 502443 Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
