Molex 230030 Series Vertical PCB PCB Socket, 3-Contact, 1 Row Through Hole
- RS Stock No.:
- 841-502
- Mfr. Part No.:
- 2300303000
- Manufacturer:
- Molex
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP981.05
(exc. VAT)
PHP1,098.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP981.05 | PHP196.21 |
| 5 + | PHP902.68 | PHP180.536 |
*price indicative
- RS Stock No.:
- 841-502
- Mfr. Part No.:
- 2300303000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Termination Type | Through Hole | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 60V dc | |
| Series | 230030 | |
| Minimum Operating Temperature | -25°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 3A | ||
Housing Material Polyamide | ||
Termination Type Through Hole | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 60V dc | ||
Series 230030 | ||
Minimum Operating Temperature -25°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex MiniCirc Socket Connector provides a reliable connection for electronic applications. is designed for PCB integration, it features gold plating for enhanced conductivity and durability in various working environments.
Current rating of 3.0A ensures efficient power transfer
Voltage capability of 60V DC accommodates a variety of applications
Durability of 200 mating cycles enhances longevity in use
Yellow resin colour aids in identification during installations
Snap lock mechanism ensures secure connections
Low-profile design aids in space-constrained applications
Related links
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- HARWIN M300 Series Vertical PCB PCB Socket 1 Row, 3 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex 502584 Series Vertical Surface PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
