HARTING Har Flex Series Straight Through Hole Connector, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 737-233
- Mfr. Part No.:
- 15210202401333
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP879.23
(exc. VAT)
PHP984.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP879.23 |
| 10 - 24 | PHP809.06 |
| 25 + | PHP730.13 |
*price indicative
- RS Stock No.:
- 737-233
- Mfr. Part No.:
- 15210202401333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 20 | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 6.25mm | |
| Connector System | Motherboard to daughtercard | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 20 | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 6.25mm | ||
Connector System Motherboard to daughtercard | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex is a general-purpose female connector designed for internal and external device connectivity. It features a scalable design with contact options ranging from 6 to 100, making it Ideal for customised applications in industrial devices.
Features & Benefits
Female connector optimises device PCB applications
Reflow soldering termination ensures reliable connections
20 contacts provide robust connectivity options
Straight orientation simplifies installation in tight spaces
Copper alloy contacts enhance electrical conductivity
Noble metal over Ni plating improves durability and performance
Liquid crystal polymer housing offers high thermal resistance
Maximum operating temperature of 125 °C supports diverse environments
Minimum operating temperature of -55 °C ensures reliability in extreme conditions
Compliant with multiple standards for safety and quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This connector requires through hole mounting for installation.
Related links
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
