Molex 46437 Series Right Angle Through Hole Connector, 30-Contact, 3 Row, 5.5 mm Pitch Through Hole
- RS Stock No.:
- 691-899
- Mfr. Part No.:
- 46437-3005
- Manufacturer:
- Molex
N
Subtotal (1 tray of 15 units)*
PHP18,141.10
(exc. VAT)
PHP20,318.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP18,141.10 | PHP1,209.407 |
*price indicative
- RS Stock No.:
- 691-899
- Mfr. Part No.:
- 46437-3005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Number of Contacts | 30 | |
| Sub Type | Power Connector | |
| Number of Rows | 3 | |
| Current | 60A | |
| Pitch | 5.5mm | |
| Termination Type | Through Hole | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 600V ac | |
| Series | 46437 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Number of Contacts 30 | ||
Sub Type Power Connector | ||
Number of Rows 3 | ||
Current 60A | ||
Pitch 5.5mm | ||
Termination Type Through Hole | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 600V ac | ||
Series 46437 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power Right-Angle Plug Assembly is engineered for robust performance in demanding board-to-board applications. This versatile connector features 6 DC power circuits coupled with 24 signal circuits, designed specifically to accommodate the needs of high-density electronic systems. With a Compact 2.54mm and 5.50mm pitch, this assembly ensures ease of integration while delivering reliable electrical connectivity. The assemblys material composition, including high-temperature thermoplastic and copper, promises durability and compliance with various industry standards, making it Ideal for use in environments requiring high operational capabilities.
Active status ensures ongoing availability and support
Board-to-board application suitability enhances design flexibility
Built to accommodate up to 30 circuits for expansive connectivity options
Features a maximum current rating of 2.5A per contact for reliable power distribution
Durable design supports up to 200 mating cycles, ensuring long-term functionality
Mated height of 18.00mm allows for efficient space utilisation in designs
Complies with CSA and UL standards for enhanced safety assurance
Related links
- Molex 46437 Series Right Angle Surface PCB Header 5.5 mm Pitch Shrouded
- Molex 46437 Series Right Angle Through Hole PCB Header 5.5 mm Pitch Unshrouded
- Molex 46437 Series Right Angle Through Hole PCB Header 1 Row, 2.54 mm Pitch Through Hole
- Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector 3 Row, 5.5 mm Pitch
- Molex 46437 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 46436 Series Right Angle Through Hole PCB Socket 1 Row, 5.5 mm Pitch Press Fit
- Molex 46562 Series Right Angle Through Hole Receptacle 5 Row, 5.5 mm Pitch Through Hole
- Molex 46436 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
