Molex 87780 Series Vertical Through Hole Connector, 22-Contact, 2 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 691-379
- Mfr. Part No.:
- 87780-1001
- Manufacturer:
- Molex
N
Subtotal (1 tray of 80 units)*
PHP18,183.90
(exc. VAT)
PHP20,365.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP18,183.90 | PHP227.299 |
*price indicative
- RS Stock No.:
- 691-379
- Mfr. Part No.:
- 87780-1001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | Connector | |
| Sub Type | Pluggable Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | 87780 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type Connector | ||
Sub Type Pluggable Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series 87780 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex Serial ATA host receptacle features a 1.27mm pitch with a vertical press fit design and extended height supports 22 circuits includes 0.76 micrometer gold selective plating for enhanced conductivity and is lead free to meet environmental standards.
Metal material used is copper
Mating surface is plated with gold
Termination surface is plated with tin
Related links
- Molex 87713 Series Vertical Surface PCB Connector 1 Row, 1.27 mm Pitch Solder
- Amphenol ICC 77313 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Molex 87781 Series Vertical Surface Receptacle 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- Amphenol Socapex MHDAS Series Straight PCB PCB Connector 1.27 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Molex Vertical Female 22 Way
