TE Connectivity 2826 Series Vertical Board Mount PCB Header, 20-Contact, Surface Mount Termination
- RS Stock No.:
- 468-359
- Mfr. Part No.:
- 282632-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
PHP11,513.58
(exc. VAT)
PHP12,895.21
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP11,513.58 | PHP287.84 |
*price indicative
- RS Stock No.:
- 468-359
- Mfr. Part No.:
- 282632-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Type | PCB Header | |
| Mounting Type | Board Mount | |
| Body Orientation | Vertical | |
| Termination Method | Surface Mount | |
| Series | 2826 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Type PCB Header | ||
Mounting Type Board Mount | ||
Body Orientation Vertical | ||
Termination Method Surface Mount | ||
Series 2826 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 070SRS MLC Header Assy 20 PO is a 20-position automotive header connector designed for secure and reliable electrical connections. It features a 3.5 mm pitch, through-hole mounting, and tin-plated contacts, ensuring durability and efficient signal transmission. This component is ideal for automotive applications, offering robust performance in demanding environments.
Designed for optimal performance in low and medium power applications
Ensures robust connections through a multilock mechanism
Facilitates easier assembly and installation in various environments
Compliant with EU RoHS and ELV directives for sustainable use
Low halogen content enhances safety and compliance in sensitive applications
Supported by comprehensive documentation for quick reference
Internal description highlights its application versatility
Ensures robust connections through a multilock mechanism
Facilitates easier assembly and installation in various environments
Compliant with EU RoHS and ELV directives for sustainable use
Low halogen content enhances safety and compliance in sensitive applications
Supported by comprehensive documentation for quick reference
Internal description highlights its application versatility

