- RS Stock No.:
- 866-4775
- Mfr. Part No.:
- 0031.3913
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 866-4775
- Mfr. Part No.:
- 0031.3913
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
'SCHURTER' FBS2
For 5 x 20 mm fuses
Captive bayonet type fuse carrier, slotted
Crimped terminals retain fuseholder in PCB prior to soldering
Live parts are completely inaccessible to a probe measuring 1mm in diameter, even if the fuse link is replaced
Captive bayonet type fuse carrier, slotted
Crimped terminals retain fuseholder in PCB prior to soldering
Live parts are completely inaccessible to a probe measuring 1mm in diameter, even if the fuse link is replaced
Approvals
UL recognised component; CSA certified; SEMKO; VDE
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Contact Material | Tin Plated Copper Alloy |
Cap Style | Manual |