Phoenix Contact DCS ABS PCB Mounting Enclosure
- RS Stock No.:
- 284-6178
- Mfr. Part No.:
- 2203176
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6178
- Mfr. Part No.:
- 2203176
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic Housing serves as a display housing suitable for both portable and stationary operating panels. It facilitates the integration of TFT displays and membrane keypads, providing a comprehensive solution for user interfaces. Notably, the housing adheres to a flammability rating of V0 in accordance with UL 94 standards, ensuring high fire resistance and safety compliance.
Shock resistant ABS plastic
Up to IP54 degree of protection
Up to IP54 degree of protection
Related links
- Phoenix Contact DCS ABS PCB Mounting Enclosure
- Phoenix Contact DCS ABS PCB Mounting Enclosure 30.3 mm, 79 mm 113 mm
- Phoenix Contact DCS Series, ABS PCB Mounting Enclosure
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 85 mm 30 mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure 110 mm, 26 mm 71 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
