Phoenix Contact DCS ABS PCB Mounting Enclosure
- RS Stock No.:
- 284-6176
- Mfr. Part No.:
- 2203174
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 284-6176
- Mfr. Part No.:
- 2203174
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Length | 226 mm | |
| Body Material | ABS | |
| Series | DCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Length 226 mm | ||
Body Material ABS | ||
Series DCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact display housing is designed for both portable and stationary operating panels. It features integrated a TFT display and membrane keypads, and providing up to IP54 protection.
Shock-resistant ABS plastic
Flammability rating V0 in accordance with UL 94
Flammability rating V0 in accordance with UL 94
Related links
- Phoenix Contact DCS ABS PCB Mounting Enclosure
- Phoenix Contact HCS ABS PCB Mounting Enclosure
- Phoenix Contact EH ABS PCB Mounting Enclosure
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 29 x 80 x 135mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 87 x 164 x 30.5mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 70.5 x 26 x 110mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 70.5 x 110 x 26mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 140 x 48 x 150mm

