Teko Tin Plated Steel PCB Mounting Enclosure 63.5 mm, 44 mm 17.5 mm

Subtotal (1 unit)*

PHP616.88

(exc. VAT)

PHP690.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP616.88

*price indicative

RS Stock No.:
237-3423
Mfr. Part No.:
456.15
Manufacturer:
Teko
Find similar products by selecting one or more attributes.
Select all

Brand

Teko

Internal Width

44mm

Product Type

PCB Mounting Enclosure

Internal Length

17.5mm

Internal Height

63.5mm

Body Material

Tin Plated Steel

Standards/Approvals

No

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy