Dialight 564-0200-132F, Red/Yellow/Green Right Angle PCB LED Indicator, 3 LEDs 3mm (T-1), Through Hole
- RS Stock No.:
- 890-7372
- Mfr. Part No.:
- 564-0200-132F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7372
- Mfr. Part No.:
- 564-0200-132F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 564-0x00 Series LED CBI® Circuit Board Indicators
The 564-0x00 series, from Dialight, are tri-level PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 564-0x00 series consists of three 2mm (T-3/4) LEDs within a black plastic housing. The housing holds the LEDs at a right angle whilst providing a high contrast from the board.
Features of the 564-0x00 PCB LED indicators:
Tri-level (3 LEDs high)
Through-hole mounting
Black plastic housing
Right angle
DIN 41494 compatible
Tri-level (3 LEDs high)
Through-hole mounting
Black plastic housing
Right angle
DIN 41494 compatible
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red, Yellow |
Number of LEDs | 3 |
Mounting Type | Through Hole |
Number of Pins | 6 |
Viewing Angle | 60 ° |
Dominant Wavelength | 565 / 585 / 635 nm |
LED Orientation | Right Angle |
Dimensions | 4.32 x 14.23 x 15.24mm |
Length | 4.32mm |
Width | 14.23mm |
Height | 15.24mm |
Lens Finish | Diffused, Tinted |
Lens Colour | Green, Red, Yellow |
Configuration | Tri-Level |
LED Size | 3mm (T-1) |
Standards Met | MIL-STD-202F, RoHS Compliant, UL 94V-0 |
Intensity | 1.6mcd |
Power Dissipation | 20 (Green) mW, 20 (Red) mW, 75 (Yellow) mW |
Series | 564 |