- RS Stock No.:
- 890-6962
- Mfr. Part No.:
- 550-2205F
- Manufacturer:
- Dialight
Temporarily out of stock - back order for despatch 20/08/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 50)
PHP21.785
(exc. VAT)
PHP24.399
(inc. VAT)
Units | Per Unit | Per Pack* |
50 + | PHP21.785 | PHP1,089.25 |
*price indicative |
- RS Stock No.:
- 890-6962
- Mfr. Part No.:
- 550-2205F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 550-xx05 Series LED CBI® Circuit Board Indicators
The 550-xx05 series, from Dialight, are 5mm CBI (Circuit Board Indicator) LEDs. They are in 3-leaded packages with common cathode. These bi-colour LED indicators are available in a choice of colours.
Features of the 550-xx05 series:
- 3-leaded black package
- 5mm bi-colour LEDs
- Non-tinted, diffused LEDs
- Operating temperature: -20 to +85 °C
- Viewing angle: 60°
- 3-leaded black package
- 5mm bi-colour LEDs
- Non-tinted, diffused LEDs
- Operating temperature: -20 to +85 °C
- Viewing angle: 60°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Number of Pins | 2 |
Viewing Angle | 65 ° |
Dominant Wavelength | 563 nm |
LED Orientation | Right Angle |
Dimensions | 6.1 x 10.84 x 6.1mm |
Length | 6.1mm |
Width | 10.84mm |
Height | 6.1mm |
Power Dissipation | 75mW |
Intensity | 10mcd |
Standards Met | MIL-STD-202F, RoHS Compliant, UL 94V-0 |
Lens Finish | Diffused |
LED Size | 5mm (T-1 3/4) |
Configuration | Single |
Series | 550 |
Lens Colour | Green |