Phoenix Contact MSTBVK 2.5/6-GF-5.08 Series DIN Rail Terminal Block, 5.08 mm Pitch

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

PHP54,678.30

(exc. VAT)

PHP61,239.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
50 - 200PHP1,093.566PHP54,678.30-
250 +PHP984.209PHP49,210.4510%

*price indicative

RS Stock No.:
882-5784
Mfr. Part No.:
1788994
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Terminal Block

Series

MSTBVK 2.5/6-GF-5.08

Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

100°C

Standards/Approvals

No

Voltage

630V

COO (Country of Origin):
DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MSTBVK 2,5/..-GF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy