- RS Stock No.:
- 874-5275
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-5275
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Vertical Mount Terminal Block Header with Screw Flange
Vertical mount PCB terminal block headers with a 3.81mm pitch and M2.5 screw flanges. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PBT housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | 155 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 14.0A |
Voltage Rating | 320.0 V |