- RS Stock No.:
- 874-4950
- Manufacturer:
- RS PRO
50 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP33.75
(exc. VAT)
PHP37.80
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 90 | PHP33.75 | PHP337.50 |
100 - 990 | PHP32.737 | PHP327.37 |
1000 - 2490 | PHP31.725 | PHP317.25 |
2500 - 4990 | PHP31.051 | PHP310.51 |
5000 + | PHP30.377 | PHP303.77 |
*price indicative |
- RS Stock No.:
- 874-4950
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Vertical Mount PCB Terminal Block Headers with Screw Flanges
Vertical mount PCB terminal block headers with a 5.0mm pitch and screw flanges. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 5.0mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |