- RS Stock No.:
- 874-4865
- Manufacturer:
- RS PRO
120 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP27.533
(exc. VAT)
PHP30.837
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 90 | PHP27.533 | PHP275.33 |
100 - 990 | PHP26.707 | PHP267.07 |
1000 - 2490 | PHP25.88 | PHP258.80 |
2500 - 4990 | PHP25.33 | PHP253.30 |
5000 + | PHP24.779 | PHP247.79 |
*price indicative |
- RS Stock No.:
- 874-4865
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 7 |
Pitch | 5.0mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |