Phoenix Contact TS-USST 4/10 Series Spacer Plate

Subtotal (1 box of 50 units)*

PHP2,296.14

(exc. VAT)

PHP2,571.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,296.14PHP45.923

*price indicative

RS Stock No.:
855-9165
Mfr. Part No.:
3070383
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Spacer Plate

Series

TS-USST 4/10

Standards/Approvals

RoHS

COO (Country of Origin):
PL
Separating plate, length: 12.4 mm, width: 2.2 mm, color: gray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy