- RS Stock No.:
- 855-5315
- Mfr. Part No.:
- 1818698
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 06/08/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 220)
PHP312.49
(exc. VAT)
PHP349.99
(inc. VAT)
Units | Per Unit | Per Box* |
220 - 880 | PHP312.49 | PHP68,747.80 |
1100 + | PHP304.677 | PHP67,028.94 |
*price indicative |
- RS Stock No.:
- 855-5315
- Mfr. Part No.:
- 1818698
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers
MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 14 |
Pitch | 3.5mm |
Series | DMCV 1.5/14-G1-3.5 P20THR R72 |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |
Contact Material | Tin |