Phoenix Contact EB 10- 6/SO (1/4/7/10) Series Insertion Bridge
- RS Stock No.:
- 851-6516
- Mfr. Part No.:
- 5030907
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 851-6516
- Mfr. Part No.:
- 5030907
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | EB 10- 6/SO (1/4/7/10) | |
| Product Type | Insertion Bridge | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series EB 10- 6/SO (1/4/7/10) | ||
Product Type Insertion Bridge | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Insertion bridge, pitch: 6 mm, number of positions: 10, pin assignment: 1,4,7,10, color: gray
Related links
- Phoenix Contact EB 10- 6 OG Series Insertion Bridge
- Phoenix Contact EB 10- 8 OG Series Insertion Bridge
- Phoenix Contact EB 10- OTTA 2.5 Series Insertion Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact EB 10- DIK BU Series Insertion Bridge for Use with Modular Terminal Block
- Phoenix Contact EB 10-15 Series Insertion Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact EB 10- DIK RD 30GRAD Series Insertion Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact EB 10- DIK BU 30GRAD Series Insertion Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact EB 2-10 Series Insertion Bridge for Use with DIN Rail Terminal Blocks
