Samtec QTH Series Straight Surface PCB Header, 180 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 767-8764
- Mfr. Part No.:
- QTH-090-01-L-D-A
- Manufacturer:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP993.87
(exc. VAT)
PHP1,113.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 19 | PHP993.87 | - |
| 20 - 74 | PHP964.08 | 2% |
| 75 - 299 | PHP934.29 | 5% |
| 300 - 599 | PHP914.41 | 7% |
| 600 + | PHP894.53 | 9% |
*price indicative
- RS Stock No.:
- 767-8764
- Mfr. Part No.:
- QTH-090-01-L-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTH | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 1A | |
| Number of Contacts | 180 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTH | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 1A | ||
Number of Contacts 180 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
QTH Series High Speed Ground Plane Header
These Board to Board QTH Series SMT 0.5 mm pitch High Speed Ground Plane Headers have 0.25 μm Gold plated contacts and Ground Plane with Matte Tin plated tails. This range of Board- to-Board QTH Series SMT 0.5 mm pitch High Speed Ground Plane Headers are available with various body heights which gives a range of stack heights when mated with the corresponding QSH Series Sockets, see stock number 767-8701 typical. The design of this range of Board to Board QTH Series SMT 0.5 mm pitch High Speed Ground Plane Headers includes Alignment Pins.
0.5mm Pitch -Samtec
Related links
- Samtec QTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- Samtec BTH Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
