Molex SEARAY Series Straight Surface Mount PCB Header, 100 Contact(s), 1.27mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 702-5520P
- Mfr. Part No.:
- 46556-7145
- Manufacturer:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-5520P
- Mfr. Part No.:
- 46556-7145
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SEARAY | |
| Pitch | 1.27mm | |
| Number of Contacts | 100 | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Series Number | 46556 | |
| Current Rating | 1.0A | |
| Voltage Rating | 240 V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SEARAY | ||
Pitch 1.27mm | ||
Number of Contacts 100 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Series Number 46556 | ||
Current Rating 1.0A | ||
Voltage Rating 240 V ac | ||
- COO (Country of Origin):
- US
Related links
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- HARTING Har-Flex Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded
- Molex SEARAY* Series Straight Through Hole PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec FTS Series Straight Surface Mount Pin Header 1.27mm Pitch Unshrouded
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex Flexi-Mate Series Right Angle Surface Mount PCB Header 3.7mm Pitch Shrouded
- Molex SlimStack Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Shrouded
