JST NH Series Right Angle Through Hole Pin Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 546-8647
- Mfr. Part No.:
- BS12P-SHF-1AA (LF)(SN)
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP770.22
(exc. VAT)
PHP862.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP77.022 | PHP770.22 |
| 100 - 490 | PHP74.712 | PHP747.12 |
| 500 - 2490 | PHP72.402 | PHP724.02 |
| 2500 - 4990 | PHP70.863 | PHP708.63 |
| 5000 + | PHP69.324 | PHP693.24 |
*price indicative
- RS Stock No.:
- 546-8647
- Mfr. Part No.:
- BS12P-SHF-1AA (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | NH | |
| Product Type | Pin Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series NH | ||
Product Type Pin Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Row Pitch 2.5mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
JST NH series 2.5mm Through Hole PCB Headers
A range of 2.5mm pitch through hole PCB headers for use with the JST HVQ and NH series of wire-to-board connectors. These single-row headers are available with from 2 to 25 ways in both straight and right-angle styles.
• Voltage rating: 250V ac/dc
• Current rating: 3A
• Initial contact resistance: < 10mΩ
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
2.5mm Wire to Board, JST NH Series
Related links
- JST NH Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- JST NH Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- JST NH Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- JST NH Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- JST NH Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- JST NH Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- JST NH Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- JST NH Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
