Phoenix Contact GMSTBO Series Through Hole PCB Header, 3 Contact(s), 7.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 284-1977
- Mfr. Part No.:
- 2200262
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 70 units)*
PHP20,113.31
(exc. VAT)
PHP22,526.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 70 + | PHP287.333 | PHP20,113.31 |
*price indicative
- RS Stock No.:
- 284-1977
- Mfr. Part No.:
- 2200262
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | GMSTBO | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 7.25mm | |
| Housing Material | LCP | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 7.25mm | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series GMSTBO | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 7.25mm | ||
Housing Material LCP | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 7.25mm | ||
Termination Type Pin | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header housing has THR soldering mounting type. The contact material is a Copper alloy. The contact surfaces are tin plated, providing corrosion resistance. The housing of the PCB header is characterized by a black color and it is constructed from Liquid Crystal Polymer, which is known for its insulating properties. The housing material has a flammability rating according to UL 94 V0, indicating a high level of fire resistance.
RoHS compliant
Suitable for reflow soldering processes
Related links
- Phoenix Contact GMSTBO Series Through Hole PCB Header 7.25 mm Pitch Shrouded
- Phoenix Contact GMSTBO Series Through Hole PCB Header 7.25 mm Pitch Shrouded
- Phoenix Contact GMSTBT 2.5 HV/3-ST-7.25 GY7035 Series Pluggable Terminal Block 7.25 mm Pitch 2199553
- Phoenix Contact GMSTBT 2 Series PCB Connector 7.25 mm Pitch 1 Row Screw
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
