Phoenix Contact PTA Series PCB PCB Terminal Block, 9 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 284-0653
- Mfr. Part No.:
- 1989023
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP25,198.40
(exc. VAT)
PHP28,222.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP251.984 | PHP25,198.40 |
*price indicative
- RS Stock No.:
- 284-0653
- Mfr. Part No.:
- 1989023
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTA | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Standards/Approvals | WEEE, RoHS, cULus China RoHS | |
| Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTA | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Standards/Approvals WEEE, RoHS, cULus China RoHS | ||
Voltage 20V | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Terminal Block provides high capacity due to its rectangular Terminal Block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.
Contact material copper alloy
Surface characteristics tin plated
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
