Phoenix Contact Connection Pin
- RS Stock No.:
- 267-1613
- Mfr. Part No.:
- 1252178
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP21,290.10
(exc. VAT)
PHP23,844.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP425.802 | PHP21,290.10 |
*price indicative
- RS Stock No.:
- 267-1613
- Mfr. Part No.:
- 1252178
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connection Pin | |
| Standards/Approvals | IEC 60112, IEC 60068-2-27, DIN 50018, IEC 60664-1, IEC 60512-9-1, IEC 60512-1-2, IEC 60512-1-1, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connection Pin | ||
Standards/Approvals IEC 60112, IEC 60068-2-27, DIN 50018, IEC 60664-1, IEC 60512-9-1, IEC 60512-1-2, IEC 60512-1-1, IEC 60068-2-6 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact pin strip is suitable for wave and reflow soldering processes. Pin layout is linear pinning and mounting type is THR soldering.
9 number of position
Black in color
Related links
- Phoenix Contact Connection Pin
- Phoenix Contact Connection Spring for Use with DIN Rail Terminal
- Phoenix Contact, SCC Nylon Shield Connection Clamp for use with Terminal Block
- Phoenix Contact HV M10/1-VS 2 Series Connection Element
- Phoenix Contact ICS Series Connection Plate for Use with DIN Rail Housing
- Phoenix Contact, SKS 8-D Shield Connection Clamp for use with Conductive Mounting Plates
- Phoenix Contact 10 A 230V ac 50Hz DIN Rail EMC Filter, Screw Connection 1 Phase
- Phoenix Contact UEG-EU-VS Series Steel Connection Pin for Use with UEG-EU Enclosure